Print Page
Image is for illustrative purposes only. Please refer to product description.

463 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.720 |
| 5+ | $19.820 |
| 10+ | $19.120 |
| 25+ | $18.260 |
| 50+ | $17.680 |
| 100+ | $17.140 |
Price for:Each
Minimum: 1
Multiple: 1
$21.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPX5700DPCopy
Newark Part No.66F7112
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0kPa
Sensitivity, V/P6.4mV/kPa
Operating Pressure Max700kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSIP
No. of Pins6Pins
Sensor Case StyleSIP
Sensor Output TypeAnalog
Accuracy± 2.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MPX5700DP is a MPX5700 series piezoresistive transducer in a 6 pin SIP package. It is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analog output signal that is proportional to the applied pressure.
- Dual port pressure sensor
- Operating differential pressure range from 0 to 700Kpa
- 2.5% maximum error over 0°C to 85°C
- Ideally suited for microprocessor or microcontroller-based systems
- Durable epoxy unibody element
- Temperature compensated over -40°C to +125°C
- Patented silicon shear stress strain gauge
- 1ms response time
- ±2.5%VFSS accuracy
Applications
Computers & Computer Peripherals
Technical Specifications
Pressure Type
Differential
Sensitivity, V/P
6.4mV/kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SIP
Sensor Case Style
SIP
Accuracy
± 2.5%
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Operating Pressure Min
0kPa
Operating Pressure Max
700kPa
Supply Voltage Max
5.25V
No. of Pins
6Pins
Sensor Output Type
Analog
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
