Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoP87LPC762BN,112Copy
Newark Part No.70R8526
Product Range8051 Family P87LPC7xx Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoP87LPC762BN,112Copy
Newark Part No.70R8526
Product Range8051 Family P87LPC7xx Series Microcontrollers
Base NumberLPC700
Product Range8051 Family P87LPC7xx Series Microcontrollers
CPU Speed20MHz
Device Core8051
Operating Frequency Max20MHz
Program Memory Size2KB
No. of Pins20Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's18I/O's
InterfacesI2C, UART
Embedded Interface TypeI2C, UART
RAM Memory Size128Byte
ADC Channels-
ADC Resolution-
MCU Family8051
Supply Voltage Min2.7V
MCU SeriesP87LPC7xx
Supply Voltage Max6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Base Number
LPC700
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
20Pins
MCU Case Style
DIP
Interfaces
I2C, UART
RAM Memory Size
128Byte
ADC Resolution
-
Supply Voltage Min
2.7V
Supply Voltage Max
6V
Operating Temperature Max
70°C
Qualification
-
SVHC
To Be Advised
Product Range
8051 Family P87LPC7xx Series Microcontrollers
Device Core
8051
Program Memory Size
2KB
IC Case / Package
DIP
No. of I/O's
18I/O's
Embedded Interface Type
I2C, UART
ADC Channels
-
MCU Family
8051
MCU Series
P87LPC7xx
Operating Temperature Min
0°C
IC Mounting
Through Hole
MSL
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
