
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.780 | $1.78 |
| Total Price | $1.78 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.320 |
| 25+ | $1.190 |
| 50+ | $1.120 |
Product Information
Product Overview
PCA9536TK,118 is an 8-pin CMOS device (4bit CMOS I²C-bus and SMBus I/O Port ) that provides 4-bits of general-purpose parallel Input/Output (GPIO) expansion for I²C-bus/SMBus applications and was developed to enhance the NXP Semiconductors family of I²C-bus I/O expanders. I/O expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs, fans, etc. The PCA9536 consists of a 4-bit configuration register (input or output selection), 4-bit input port register, 4-bit output port register and a 4-bit Polarity Inversion register (active HIGH or active LOW operation). The system host can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each input or output is kept in the corresponding Input Port or Output Port register. The polarity of the read register can be inverted with the Polarity Inversion register. All registers can be read by the system host.
- Supply voltage range from 2.3 to 5.5V
- 5V tolerant I/Os
- Polarity inversion register
- Low standby current
- Noise filter on SCL/SDA inputs, no glitch on power-up
- Internal power-on reset
- 4 I/O pins which default to 4 inputs with 100Kohm internal pull-up resistor
- 0Hz to 400KHz clock frequency
- ESD protection exceeds 2000V HBM/200V MM/1000V CDM per JESD22-A114/-A115/-C101
- 8 pin HVSON package and operating temperature range from -40 to 85°C
Technical Specifications
4bit
I2C, SMBus
2.3V
5.5V
HVSON
4I/O's
85°C
-
No SVHC (27-Jun-2024)
4bit
400kHz
I2C, SMBus
HVSON
8Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
