
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.710 | $6.71 |
| Total Price | $6.71 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
Product Information
Product Overview
PCA9698BS,118 is a 40-bit parallel input/output expander for I²C-bus applications organized in 5 banks of 8 I/Os. At 5V supply voltage, the outputs are capable of sourcing 10mA and sinking 25mA with a total package load of 1A to allow direct driving of 40 LEDs. Any of the 40 I/O ports can be configured as an input or output. The PCA9698 is the first GPIO device in a new Fast-mode Plus (Fm+) family. Fm+ device offers higher frequency (up to 1MHz) and longer, more densely populated bus operation (up to 4000pF). The device is fully configurable: output ports can be programmed to be totem-pole or open-drain and logic states can change at either the acknowledge (bank change) or the stop command (global change), each input port can be masked to prevent it from generating interrupts when its state changes. Applications include servers, RAID systems, industrial control, medical equipment, PLCs, cell phones, gaming machines, instrumentation and test measurement.
- Low standby current consumption
- Readable device ID, minimize line disturbance
- 2.3V to 5.5V operation with 5.5V tolerant I/Os
- Signal transient rejection
- Polarity inverter register allows inversion of the polarity of the I/O pins when read
- Active low output enable (OE) input pin 3-states all outputs
- 40 Configurable I/O pins that default to inputs at power-up
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
- HVQFN56 package
- Operating ambient temperature range from -40 to 85°C
Technical Specifications
40bit
I2C, SMBus
I2C, SMBus
5.5V
HVQFN
40I/O's
85°C
-
40bit
1MHz
2.3V
HVQFN
56Pins
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for PCA9698BS,118
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
