Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPN7150B0HN/C11002ECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.85AC2137
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $11.620 |
| 10+ | $9.470 |
| 25+ | $9.320 |
| 50+ | $8.950 |
| 100+ | $8.560 |
| 250+ | $7.500 |
| 500+ | $7.340 |
Price for:Each
Minimum: 1
Multiple: 1
$11.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7150B0HN/C11002ECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.85AC2137
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min1.65V
RFID IC TypeRead, Write
Supply Voltage Max3.6V
IC Case / PackageHVQFN
Output Power855mW
Output Power (VA)855mW
RF IC Case StyleHVQFN
No. of Pins40Pins
InterfacesI2C, UART
Product Range-
Operating Temperature Min-30°C
Current Consumption150µA
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
IC Case / Package
HVQFN
Output Power (VA)
855mW
No. of Pins
40Pins
Standards
ISO/IEC 14443A/14443B/15693/18000-3/18092, MIFARE
Operating Temperature Min
-30°C
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
1.65V
Supply Voltage Max
3.6V
Output Power
855mW
RF IC Case Style
HVQFN
Interfaces
I2C, UART
Product Range
-
Current Consumption
150µA
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
