Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $6.280 |
| 8000+ | $6.100 |
| 16000+ | $5.730 |
| 24000+ | $5.460 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$25,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7150B0HN/C11002YCopy
Newark Part No.01AM0325
Frequency Max13.56MHz
RFID IC TypeRead, Write
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Output Power855mW
Output Power (VA)855mW
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins40Pins
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
Supply Voltage Min
1.65V
Output Power
855mW
IC Case / Package
HVQFN
No. of Pins
40Pins
SVHC
No SVHC (27-Jun-2024)
RFID IC Type
Read, Write
Supply Voltage Max
1.95V
Output Power (VA)
855mW
RF IC Case Style
HVQFN
Product Range
-
Alternatives for PN7150B0HN/C11002Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
