
Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.920 |
| 10+ | $18.320 |
| 25+ | $16.920 |
| 50+ | $15.560 |
| 100+ | $14.200 |
| 250+ | $13.240 |
| 500+ | $12.450 |
| 1000+ | $11.820 |
Product Information
Product Overview
S32M276CHABMKHSR is an automotive 32bit MCU/MPU. It is designed for 12V motor control applications, the S32M2 family, based on system-in-package (SiP) design, integrates high-voltage analogue functionalities (MOSFET gate pre-drivers, physical communication interfaces - LIN/CAN FD, and voltage regulators) with a robust embedded MCU Core (S32K Arm® Cortex®-M4/M7 series core), ensuring high-performance and functional safety compliance with ISO 26262 up to ASIL B. Key features include platform-based design of motor control edge nodes enabling faster time to market, advanced data analysis capabilities, inverter and motor diagnostic capabilities and advanced algorithms to minimize in-cabin noise. Through compatibility with the NXP S32 automotive platform, the S32M2 family enables seamless firmware over-the-air (FOTA) updates, software reuse and flexibility.
- 5V voltage output to supply power to an external component like hall sensor
- Integrated gate driver for up to 6 external power MOSFETs for BLDC or PMSM motor drive applications
- Integrated voltage regulator for operation from 12V car battery
- Motor control software examples including model-based design approach
- Extended flash memory for AUTOSAR®, OS, diagnostics, bootloader, over-the-air updates
- Real-time drivers (RTD) for AUTOSAR and non-AUTOSAR OS
- 64-pin LQFP-EP package
- Temperature range from -40°C to 125°C
Technical Specifications
S32M2 Family S32M27x Series Microcontrollers
32 bit
1MB
LQFP-EP
CAN, LIN, LPI2C, LPSPI, LPUART
24Channels
5.5V
-40°C
Surface Mount
S32M27x
No SVHC (27-Jun-2018)
ARM Cortex-M7F
120MHz
64Pins
18I/O's
128KB
15Bit
18V
125°C
S32M2
AEC-Q100
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
