Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | S912XHY128F0CLLCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 73T9703 |
| Product Range | S12X Family S12XH Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.630 |
| 10+ | $13.680 |
| 100+ | $11.330 |
| 500+ | $10.160 |
| 1000+ | $9.960 |
| 2500+ | $9.750 |
| 10000+ | $9.550 |
Price for:Each
Minimum: 1
Multiple: 1
$15.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | S912XHY128F0CLLCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 73T9703 |
| Product Range | S12X Family S12XH Series Microcontrollers |
| Technical Datasheet | |
| Product Range | S12X Family S12XH Series Microcontrollers |
| Device Core | HCS12X |
| Data Bus Width | 16 bit |
| Data Bus Width | 16bit |
| No. of Bits | 16bit |
| Operating Frequency Max | 40MHz |
| Program Memory Size | 128KB |
| No. of Pins | 100Pins |
| CPU Speed | 40MHz |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| No. of I/O's | 76I/O's |
| Interfaces | CAN, I2C, SCI, SPI |
| RAM Memory Size | 8KB |
| Embedded Interface Type | CAN, I2C, SCI, SPI |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Series | S12XH |
| MCU Family | S12X |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | S12X Family S12XH Series Microcontrollers |
|---|---|
| Data Bus Width | 16 bit |
| No. of Bits | 16bit |
| Program Memory Size | 128KB |
| CPU Speed | 40MHz |
| MCU Case Style | LQFP |
| Interfaces | CAN, I2C, SCI, SPI |
| Embedded Interface Type | CAN, I2C, SCI, SPI |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Series | S12XH |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | HCS12X |
|---|---|
| Data Bus Width | 16bit |
| Operating Frequency Max | 40MHz |
| No. of Pins | 100Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 76I/O's |
| RAM Memory Size | 8KB |
| ADC Channels | 8Channels |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Family | S12X |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
