Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | S912XHY128F0CLMCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 61AC2218 |
| Product Range | S12X Family S12XH Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.480 |
| 10+ | $15.300 |
| 100+ | $12.680 |
| 500+ | $11.360 |
| 1000+ | $11.140 |
| 2500+ | $10.910 |
| 10000+ | $10.680 |
Price for:Each
Minimum: 1
Multiple: 1
$17.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | S912XHY128F0CLMCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 61AC2218 |
| Product Range | S12X Family S12XH Series Microcontrollers |
| Technical Datasheet | |
| Product Range | S12X Family S12XH Series Microcontrollers |
| Device Core | S12 |
| Data Bus Width | 16 bit |
| No. of Bits | 16bit |
| Data Bus Width | 16bit |
| Operating Frequency Max | 40MHz |
| CPU Speed | 40MHz |
| Program Memory Size | 128KB |
| No. of Pins | 112Pins |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| No. of I/O's | - |
| Interfaces | CAN, I2C, SCI, SPI |
| RAM Memory Size | 8KB |
| Embedded Interface Type | CAN, I2C, SCI, SPI |
| ADC Channels | 12Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Series | S12XHY |
| MCU Family | S12 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | S12X Family S12XH Series Microcontrollers |
|---|---|
| Data Bus Width | 16 bit |
| Data Bus Width | 16bit |
| CPU Speed | 40MHz |
| No. of Pins | 112Pins |
| MCU Case Style | LQFP |
| Interfaces | CAN, I2C, SCI, SPI |
| Embedded Interface Type | CAN, I2C, SCI, SPI |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Series | S12XHY |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | S12 |
|---|---|
| No. of Bits | 16bit |
| Operating Frequency Max | 40MHz |
| Program Memory Size | 128KB |
| IC Case / Package | LQFP |
| No. of I/O's | - |
| RAM Memory Size | 8KB |
| ADC Channels | 12Channels |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Family | S12 |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
