Print Page
S912ZVC19AVLF
16 Bit Microcontroller, S12 MagniV Family S12ZVC Series Microcontrollers, S12Z, 16 bit, 32 MHz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | S912ZVC19AVLFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 63AJ6848 |
| Product Range | S12 MagniV Family S12ZVC Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
1,350 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.620 |
| 10+ | $6.670 |
| 25+ | $6.290 |
| 50+ | $5.890 |
| 100+ | $5.650 |
| 250+ | $5.450 |
| 500+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$8.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | S912ZVC19AVLFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 63AJ6848 |
| Product Range | S12 MagniV Family S12ZVC Series Microcontrollers |
| Technical Datasheet | |
| Product Range | S12 MagniV Family S12ZVC Series Microcontrollers |
| Device Core | S12Z |
| Data Bus Width | 16 bit |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 192KB |
| No. of Pins | 48Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 28I/O's |
| Interfaces | CAN, I2C, SCI, SPI |
| RAM Memory Size | 12KB |
| ADC Channels | 10Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 18V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Series | S12ZVC |
| MCU Family | S12 MagniV |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
S912ZVC19AVLF is a S12 MagniV® mixed-signal MCU. It offers a low-cost, highly integrated solution that enables the design of the smallest possible automotive CAN-termination nodes, while the family concept gives users scalability for platform design. The S12ZVC integrates a sophisticated S12Z core together with a 12V to 5V voltage regulator and a CAN physical layer for automotive and industrial applications such as sensors, actuators, switch panels or other user interfaces.
- Enhanced S12Z core at 32MHz bus speed
- Vreg for 3.5 to 20-volt operating range, scalable in supply for on- and off-chip systems
- CAN physical layer
- 12-bit resolution ADC, 16ns resolution PWM and timer
- 1MHz internal RC oscillator with +/-1.3% accuracy over rated temperature range
- Two analogue comparators (ACMP) with rail-to-rail inputs
- One 8-bit 5V digital-to-analogue converter (DAC)
- 192kB flash memory
- Temperature range from -40°C to 105°C
- 48LQFP package
Technical Specifications
| Product Range | S12 MagniV Family S12ZVC Series Microcontrollers |
|---|---|
| Data Bus Width | 16 bit |
| Program Memory Size | 192KB |
| IC Case / Package | LQFP |
| Interfaces | CAN, I2C, SCI, SPI |
| ADC Channels | 10Channels |
| Supply Voltage Min | 5.5V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Family | S12 MagniV |
| SVHC | No SVHC (27-Jun-2018) |
| Device Core | S12Z |
|---|---|
| Operating Frequency Max | 32MHz |
| No. of Pins | 48Pins |
| No. of I/O's | 28I/O's |
| RAM Memory Size | 12KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 18V |
| Operating Temperature Max | 105°C |
| MCU Series | S12ZVC |
| Qualification | - |
Technical Docs (1)
Alternatives for S912ZVC19AVLF
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
