Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS912ZVMAL3F0MLFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AC2241
Product RangeS12 Magni V Family S12ZVM Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.030 |
| 10+ | $7.370 |
| 25+ | $7.030 |
| 50+ | $6.690 |
| 100+ | $6.490 |
| 250+ | $6.320 |
| 500+ | $6.140 |
Price for:Each
Minimum: 1
Multiple: 1
$9.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS912ZVMAL3F0MLFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AC2241
Product RangeS12 Magni V Family S12ZVM Series Microcontrollers
Technical Datasheet
Product RangeS12 Magni V Family S12ZVM Series Microcontrollers
Device CoreS12Z
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size32KB
CPU Speed32MHz
No. of Pins48Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's-
InterfacesSCI, SPI
Embedded Interface TypeSCI, SPI
RAM Memory Size2KB
ADC Channels7Channels
ADC Resolution10Bit
Supply Voltage Min3.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS12 Magni V
MCU SeriesS12ZVMA
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S12 Magni V Family S12ZVM Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
32MHz
CPU Speed
32MHz
IC Case / Package
LQFP
No. of I/O's
-
Embedded Interface Type
SCI, SPI
ADC Channels
7Channels
Supply Voltage Min
3.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S12ZVMA
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
S12Z
Data Bus Width
32 bit
Program Memory Size
32KB
No. of Pins
48Pins
MCU Case Style
LQFP
Interfaces
SCI, SPI
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
20V
Operating Temperature Max
125°C
MCU Family
S12 Magni V
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
