Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS9S12ZVL32F0WLFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64AC0172
Product RangeS12 Magni V Family S12ZVL Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.520 |
| 10+ | $5.770 |
| 25+ | $5.160 |
| 50+ | $4.900 |
| 100+ | $4.380 |
| 250+ | $3.830 |
| 500+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$6.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS9S12ZVL32F0WLFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64AC0172
Product RangeS12 Magni V Family S12ZVL Series Microcontrollers
Technical Datasheet
Product RangeS12 Magni V Family S12ZVL Series Microcontrollers
Device CoreS12Z
Data Bus Width16 bit
MCU Core Size16bit
Data Bus Width16bit
Operating Frequency Max32MHz
Program Memory Size32KB
CPU Speed32MHz
No. of Pins48Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's34I/O's
InterfacesCAN, I2C, LIN, SCI, SPI
Embedded Interface TypeCAN, I2C, LIN, SCI, SPI
RAM Memory Size1KB
ADC Channels10Channels
MCU ApplicationsLIN Controller
ADC Resolution10Bit
Supply Voltage Min5.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU SeriesS12ZVL
MCU FamilyS12 Magni V
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S12 Magni V Family S12ZVL Series Microcontrollers
Data Bus Width
16 bit
Data Bus Width
16bit
Program Memory Size
32KB
No. of Pins
48Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, LIN, SCI, SPI
RAM Memory Size
1KB
MCU Applications
LIN Controller
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12 Magni V
MSL
MSL 3 - 168 hours
Device Core
S12Z
MCU Core Size
16bit
Operating Frequency Max
32MHz
CPU Speed
32MHz
IC Case / Package
LQFP
No. of I/O's
34I/O's
Embedded Interface Type
CAN, I2C, LIN, SCI, SPI
ADC Channels
10Channels
ADC Resolution
10Bit
Supply Voltage Max
18V
Operating Temperature Max
150°C
MCU Series
S12ZVL
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
