S9S12ZVLS3AMFM
16 Bit Microcontroller, S12 MagniV Family S12ZVL Series Microcontrollers, S12Z, 16 bit, 32 MHz

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | S9S12ZVLS3AMFMCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 53AJ1804 |
| Product Range | S12 MagniV Family S12ZVL Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 10+ | $3.400 |
| 25+ | $3.180 |
| 50+ | $2.960 |
| 100+ | $2.830 |
| 250+ | $2.710 |
| 500+ | $2.600 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | S9S12ZVLS3AMFMCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 53AJ1804 |
| Product Range | S12 MagniV Family S12ZVL Series Microcontrollers |
| Technical Datasheet | |
| Product Range | S12 MagniV Family S12ZVL Series Microcontrollers |
| Device Core | S12Z |
| Data Bus Width | 16 bit |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 32KB |
| No. of Pins | 32Pins |
| IC Case / Package | QFN-EP |
| No. of I/O's | 18I/O's |
| Interfaces | I2C, LIN, SCI, SPI |
| RAM Memory Size | 1KB |
| ADC Channels | 6Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 18V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Series | S12ZVL |
| MCU Family | S12 MagniV |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
S9S12ZVLS3AMFM is a S12 MagniV mixed-signal MCU that offers a low-cost, highly integrated solution for space-constrained automotive LIN nodes. The S12ZVL integrates a sophisticated S12Z core with a 12V to 5V voltage regulator and a LIN physical layer transceiver for automotive and industrial applications such as sensor interfaces, actuators, switch panels, or ambient lighting. It includes error correction code (ECC) on RAM, FLASH and EEPROM for diagnostic or data storage, a fast analogue-to-digital converter (ADC), and a frequency modulated phase locked loop (IPLL) that improves the EMC performance. It delivers an optimized solution with the integration of several key system components into a single device, optimizing system architecture and achieving significant space savings.
- 12V Vreg to supply device + ext comp- 70mA total (170mA with ext. Ballast)
- On-chip RC-oscillator trimmed to 1.3% accuracy, no ext xtal required on LIN
- Phase locked loop (IPLL) frequency multiplier with internal filter
- PGA module with two input channels, one 8-bit 5V digital-to-analogue converter (DAC)
- MSCAN (1Mbit/s, CAN 2.0 A, B software compatible) module
- On-chip voltage regulator (VREG) for regulation of input supply and all internal voltages
- Autonomous periodic interrupt (API), supports cyclic wakeup from Stop mode
- Up to 23 pins can be used as keyboard wake-up interrupt (KWI)
- Temperature range from -40°C to 125°C
- 32 QFN package
Technical Specifications
| Product Range | S12 MagniV Family S12ZVL Series Microcontrollers |
|---|---|
| Data Bus Width | 16 bit |
| Program Memory Size | 32KB |
| IC Case / Package | QFN-EP |
| Interfaces | I2C, LIN, SCI, SPI |
| ADC Channels | 6Channels |
| Supply Voltage Min | 5.5V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Family | S12 MagniV |
| SVHC | No SVHC (27-Jun-2018) |
| Device Core | S12Z |
|---|---|
| Operating Frequency Max | 32MHz |
| No. of Pins | 32Pins |
| No. of I/O's | 18I/O's |
| RAM Memory Size | 1KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 18V |
| Operating Temperature Max | 125°C |
| MCU Series | S12ZVL |
| Qualification | - |
Technical Docs (2)
Alternatives for S9S12ZVLS3AMFM
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
