Print Page
Image is for illustrative purposes only. Please refer to product description.

587 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $29.800 |
| 10+ | $23.000 |
| 25+ | $21.400 |
| 50+ | $20.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$29.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTDA8034HN/C1,118Copy
Newark Part No.64AH8993
Technical Datasheet
IC Interface Type-
Interface ApplicationsElectronic Payments, Identification, Bank Card Readers, Pay TV
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Interface Case StyleHVQFN
No. of Pins24Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TDA8034HN/C1,118 is a low-power smart card interface. It is a cost-effective analog interface for asynchronous and synchronous smart cards operating at 5V, 3V or 1.8V. Using a few external components, it provides all supply, protection, and control functions between a smart card and the microcontroller. The application includes pay TV, electronic payment, identification, and bank card readers.
- Very low power consumption in deep shutdown mode
- Three protected half-duplex bidirectional buffered I/O lines (C4, C7 and C8)
- Thermal and short-circuit protection for all card contacts
- Enhanced card-side ElectroStatic Discharge (ESD) protection of <gt/> 8kV
- External clock input up to 26MHz connected to pin XTAL1
- Non-inverted control of pin RST using pin RSTIN
- Compatible with ISO 7816, NDS and EMVCo4.3 payment system
- Built-in debouncing on card presence contacts (typically 8ms)
- Multiplexed status signal using pin OFFN
- HVQFN24 package, ambient temperature range from -25 to 85°C
Technical Specifications
IC Interface Type
-
Supply Voltage Min
2.7V
Interface Case Style
HVQFN
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
Electronic Payments, Identification, Bank Card Readers, Pay TV
Supply Voltage Max
3.6V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
