Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTJA1022TK,118Copy
Newark Part No.
Re-Reel85Y0295
Cut Tape85Y0295
Your Part Number
5,474 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $41.000 | $41.00 |
| Total Price | $41.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $41.000 |
| 10+ | $33.000 |
| 25+ | $30.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1022TK,118Copy
Newark Part No.
Re-Reel85Y0295
Cut Tape85Y0295
Technical Datasheet
Device TypeLIN Transceiver
Output Voltage-
Output Current-
Supply Voltage Min5V
Supply Voltage Max18V
Baud Rate20Kbaud
Interface Case StyleHVSON
IC Case / PackageHVSON
No. of Pins14Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Device Type
LIN Transceiver
Output Current
-
Supply Voltage Max
18V
Interface Case Style
HVSON
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Output Voltage
-
Supply Voltage Min
5V
Baud Rate
20Kbaud
IC Case / Package
HVSON
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
