Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 76 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.120 |
Price for:Each
Minimum: 1
Multiple: 1
$133.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-K20D50MCopy
Newark Part No.73T5790
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - K20
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMK
Kit ContentsBoard, Quick Start Guide, USB Cable, Battery
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TWR-K20D50M module is a development board for the Kinetis K20 50MHz 32bit ARM Cortex-M4 MCUs and provides rapid prototyping for applications requiring high feature integration and low power consumption. The tower system module operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
- K20DX128 in 64 LQFP, K20DX128VLH5
- Integrated, open source JTAG
- Ready for USB 2.0 On the go (full speed) connectivity
- MMA8451Q 3-axis accelerometer
- Two capacitive touch pads
- Tower plug in (TWRPI) socket for sensor and touch boards expansion (keypads, rotary dials, sliders)
- Tower connectivity for access to UART, SPI, I²C
- Microphone, buzzer and SAI (I²S) connector
- Plus potentiometer, four LEDs, pushbuttons, infrared port and battery holder
Applications
Consumer Electronics, Portable Devices
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - K20
Core Sub-Architecture
Cortex-M4
Kit Contents
Board, Quick Start Guide, USB Cable, Battery
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MK
Product Range
-
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
