
| Quantity | Price |
|---|---|
| 1+ | $228.570 |
Product Information
Product Overview
The TWR-K60D100M-KIT is a tower system kit for Kinetis MK60DN512VMD10 microcontroller. It can function as a standalone, low cost platform for the evaluation of the Kinetis K10, K20 and K60 family of microcontroller (MCU) devices. The MK60DN512VMD10 is a ARM Cortex‐M4 architecture with USB 2.0 full speed OTG controller and 10/100Mbps Ethernet MAC. The TWR-K60D100M operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform. An onboard MC9S08JM60 based open source JTAG (OSJTAG) circuit provides a JTAG debug interface to the K60D100M. A standard USB A male to mini B male cable can be used for debugging via the USB connector. The module features a socket that can accept a variety of different tower plug in modules featuring sensors, RF transceivers and more.
- Integrated open source JTAG via USB
- SD card slot
- MMA8451Q three axis accelerometer
- General purpose tower plug in (TWRPI) socket
- Touch TWRPI socket adds support for various capacitive touch boards
- Tower connectivity for access to USB, Ethernet, RS232/RS485, CAN, SPI, I2C, Flexbus
- Four capacitive touch pads
- Potentiometer, four LEDs, two push buttons and infrared port
- Isolation for low power measurements
- 3.3V or 1.8V operation
Applications
Sensing & Instrumentation, Metering, Consumer Electronics, Portable Devices, Wireless, Industrial, Medical, Security, Building Automation, System Monitoring
Contents
TWR-K60D100M board, TWR‐ELEV elevator module, TWR‐SER serial module, USB cable, CR 2025 coin cell battery, Quick start guide.
Technical Specifications
NXP
Kinetis - K60
Cortex-M4
4x Brds, DVD, Guide
No SVHC (27-Jun-2024)
32bit
ARM
MK60
-
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
