Print Page
13 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.260 |
Price for:Each
Minimum: 1
Multiple: 1
$11.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part No650FPR002E
Newark Part No.64K9405
Product Range60 Series
Technical Datasheet
Resistance2mohm
Product Range60 Series
Resistor Case / PackageAxial Leaded
Power Rating5W
Resistor TechnologyMetal Strip
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Product Length35.56mm
Product Width6.35mm
Product Height11.43mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
2mohm
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Strip
Temperature Coefficient
± 100ppm/°C
Product Width
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
60 Series
Power Rating
5W
Resistance Tolerance
± 1%
Product Length
35.56mm
Product Height
11.43mm
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

