AY47GKE
Through Hole Resistor, A Series, 4.7 ohm, PulsEater A Series, 4.5 W, ± 10%, Radial Leaded, 2 kV

Need more?
| Quantity | Price |
|---|---|
| 1+ | $47.580 |
| 5+ | $42.090 |
| 10+ | $36.600 |
| 25+ | $33.680 |
| 100+ | $30.240 |
| 500+ | $29.550 |
| 1000+ | $28.960 |
Product Information
Alternatives for AY47GKE
1 Product Found
Product Overview
The AY series from Ohmite are PulsEater® resistor with ceramic composition available in E12 ohmic values range from 2.2 to 6.8K. These are designed for a variety of applications where high energy handling capabilities are crucial. These resistors are ideal for any application which is subject to surges, high peak power or impulse energy. Their unique design allows uniform distribution of energy throughout their structure which results in low thermal stress. The high temperature, solvent resistant epoxy coating carries which is suitable for almost any environment. The AY series resistors are used in motor drives, power supplies, UPS, power conversion and in-rush current limiting applications.
- High surge energy, non inductive, small size
- Power rating is 4.5W, impulse voltage is 2000V, energy is 1400joule
- Tolerance ±10% standard
- Bulk ceramic resistance element, radial terminals
- UL94-V0 rated solvent resistant epoxy coating
- Operating temperature range from -55°C to 150°C
- Derates linearly from 100% at 50°C to 0% at 150°C
- High voltage resistor
Technical Specifications
4.7ohm
4.5W
Radial Leaded
Ceramic
High Surge
25mm
-55°C
-
PulsEater A Series
± 10%
2kV
-
21mm
-
150°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
