Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoCS10FR005ECopy
Newark Part No.11AJ3450
Product RangeCS10 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoCS10FR005ECopy
Newark Part No.11AJ3450
Product RangeCS10 Series
Resistance5mohm
Product RangeCS10 Series
Resistor Case / PackageRadial Leaded
Power Rating10W
Resistor TechnologyMetal Alloy
Resistance Tolerance± 1%
Temperature Coefficient± 5ppm/°C to ± 100ppm/°C
Product Length22.5mm
Product Width4.5mm
Product Height17.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
5mohm
Resistor Case / Package
Radial Leaded
Resistor Technology
Metal Alloy
Temperature Coefficient
± 5ppm/°C to ± 100ppm/°C
Product Width
4.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CS10 Series
Power Rating
10W
Resistance Tolerance
± 1%
Product Length
22.5mm
Product Height
17.5mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
