Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE FCSL110R010FER SMD Current Sense Resistor, FCSL Series, 10 mohm, FCSL Series, 4320 Wide [11050 Metric], 5 W, ± 1%](https://mexico.newark.com/productimages/standard/en_US/5364762.jpg)
ManufacturerOHMITE
Manufacturer Part NoFCSL110R010FERCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel84R1954RL
Cut Tape84R1954
Product RangeFCSL Series
Your Part Number
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.900 | $3.90 |
| Total Price | $3.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 10+ | $2.600 |
| 25+ | $2.060 |
| 50+ | $1.970 |
| 100+ | $1.870 |
| 250+ | $1.620 |
| 500+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoFCSL110R010FERCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel84R1954RL
Cut Tape84R1954
Product RangeFCSL Series
Technical Datasheet
Resistance10mohm
Product RangeFCSL Series
Resistor Case / Package4320 Wide [11050 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length5mm
Product Width11mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
10mohm
Resistor Case / Package
4320 Wide [11050 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
11mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FCSL Series
Power Rating
5W
Resistor Technology
Metal Foil
Product Length
5mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
