Print Page
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.270 | $3.27 |
| Total Price | $3.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 25+ | $1.860 |
| 100+ | $1.710 |
| 250+ | $1.370 |
| 500+ | $1.320 |
| 1000+ | $1.210 |
| 5000+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoFKK5R0030FE-TRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel33AH2254RL
Cut Tape33AH2254
Product RangeFK Series
Technical Datasheet
Resistance3mohm
Product RangeFK Series
Resistor Case / Package2726 [6966 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 40ppm/K
Product Length6.9mm
Product Width6.6mm
Product Height3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
3mohm
Resistor Case / Package
2726 [6966 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 40ppm/K
Product Width
6.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FK Series
Power Rating
5W
Resistor Technology
Metal Film
Product Length
6.9mm
Product Height
3mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

![OHMITE FKK5R0030FE-TR SMD Current Sense Resistor, 3 mohm, FK Series, 2726 [6966 Metric], 5 W, ± 1%, Metal Film](https://mexico.newark.com/productimages/standard/en_US/33AH2256-40.jpg)