Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE KDV08DR100ET SMD Current Sense Resistor, 100 mohm, KDV Series, 0805 [2012 Metric], 250 mW, ± 0.5%, Metal Film](https://mexico.newark.com/productimages/standard/en_US/29AH2805-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoKDV08DR100ETCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel29AH2785RL
Cut Tape29AH2785
Product RangeKDV Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.294 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.294 |
| 25+ | $0.160 |
| 100+ | $0.126 |
| 250+ | $0.108 |
| 500+ | $0.098 |
| 1000+ | $0.088 |
| 2500+ | $0.086 |
| 5000+ | $0.085 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoKDV08DR100ETCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel29AH2785RL
Cut Tape29AH2785
Product RangeKDV Series
Technical Datasheet
Resistance100mohm
Product RangeKDV Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for KDV08DR100ET
1 Product Found
Technical Specifications
Resistance
100mohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 50ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
KDV Series
Power Rating
250mW
Resistor Technology
Metal Film
Product Length
2.01mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
