Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoL225J25RECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64K4935
Product Range270 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $44.880 |
| 5+ | $39.870 |
| 10+ | $34.850 |
| 25+ | $31.280 |
| 100+ | $27.130 |
| 500+ | $25.050 |
| 1000+ | $24.550 |
Price for:Each
Minimum: 1
Multiple: 1
$44.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoL225J25RECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64K4935
Product Range270 Series
Technical Datasheet
Resistance25ohm
Product Range270 Series
Power Rating225W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating4.595kV
Resistor TechnologyWirewound
Temperature Coefficient± 260ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length266.7mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L225J25RE is a through-hole Fixed Resistor with tubular ceramic core and solder coated radial lug terminals. The 270 type vitreous enamel power fixed resistor is equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of this resistor permits fastening, through bolts with slotted-steel brackets. It is suitable for rugged applications, the 270 type resistor features all-welded construction and durable lead-free vitreous enamel coating.
- High wattage
- Flame-resistant coating
- High Power Resistor
Technical Specifications
Resistance
25ohm
Power Rating
225W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
266.7mm
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
270 Series
Resistance Tolerance
± 5%
Voltage Rating
4.595kV
Temperature Coefficient
± 260ppm/°C
Resistor Mounting
Through Hole
Product Width
-
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
