Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoMOX93021005FVECopy
Newark Part No.94M8417
Product RangeSuper Mox Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerOHMITE
Manufacturer Part NoMOX93021005FVECopy
Newark Part No.94M8417
Product RangeSuper Mox Series
Technical Datasheet
Resistance10Mohm
Product RangeSuper Mox Series
Power Rating7.5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating30kV
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Voltage
Product Diameter8.2mm
Product Length52mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
10Mohm
Power Rating
7.5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Voltage
Product Length
52mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Super Mox Series
Resistance Tolerance
± 1%
Voltage Rating
30kV
Temperature Coefficient
± 50ppm/°C
Product Diameter
8.2mm
Product Width
-
Operating Temperature Max
225°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
