Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoRJS225ECopy
Newark Part No.64K5804
Product RangeJ Series
Technical Datasheet
Track Resistance225ohm
Power Rating50W
Product RangeJ Series
Resistor MountingPanel Mount
Adjustment TypeFlatted
Rheostat Type-
Resistance Tolerance± 10%
Resistor Case / Package-
Resistor TerminalsSolder Lug
Product Length-
Product Width-
Product Height34.93mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RJS225E is a 50W Wire-wound Rheostat with a standard shaft and open core version. This potentiometer features screwdriver slot type adjustment, 3/8 to 32-inch bushing and hex nut for mounting on panels of 6.35mm thick.
- 0.25 to 2lbs-inch Shaft torque
- 300° Rotation
- 750VRMS Maximum voltage
Technical Specifications
Track Resistance
225ohm
Product Range
J Series
Adjustment Type
Flatted
Resistance Tolerance
± 10%
Resistor Terminals
Solder Lug
Product Width
-
Operating Temperature Min
-
SVHC
No SVHC (27-Jun-2024)
Power Rating
50W
Resistor Mounting
Panel Mount
Rheostat Type
-
Resistor Case / Package
-
Product Length
-
Product Height
34.93mm
Operating Temperature Max
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

