Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoRW2R0DAR100JETCopy
Newark Part No.65K1312
Product RangeRW Series
Technical Datasheet
Resistance100mohm
Product RangeRW Series
Resistor Case / Package4524 [11560 Metric]
Power Rating2W
Resistance Tolerance± 5%
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Product Length11.557mm
Product Width6.096mm
Product Height5.74mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
100mohm
Resistor Case / Package
4524 [11560 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 90ppm/°C
Product Width
6.096mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RW Series
Power Rating
2W
Resistor Technology
Wirewound
Product Length
11.557mm
Product Height
5.74mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

![OHMITE RW2R0DAR100JET SMD Current Sense Resistor, 100 mohm, RW Series, 4524 [11560 Metric], 2 W, ± 5%, Wirewound](https://mexico.newark.com/productimages/standard/en_US/4420050.jpg)