Print Page
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoRW2S0CBR240JETCopy
Newark Part No.64K6139
Product RangeRW Series
Resistance0.24ohm
Product RangeRW Series
Resistor Case / Package4022 [10357 Metric]
Power Rating2W
Resistance Tolerance± 5%
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Resistance
0.24ohm
Resistor Case / Package
4022 [10357 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 90ppm/°C
Operating Temperature Max
125°C
Product Range
RW Series
Power Rating
2W
Resistor Technology
Wirewound
Operating Temperature Min
-55°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

![OHMITE RW2S0CBR240JET SMD Current Sense Resistor, 0.24 ohm, RW Series, 4022 [10357 Metric], 2 W, ± 5%, Wirewound](https://mexico.newark.com/productimages/standard/en_US/4420050.jpg)