Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoRW3R5EA1R00JECopy
Newark Part No.64K6198
Product RangeRW Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 5%
Power Rating3.5W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeGeneral Purpose
Product RangeRW Series
Temperature Coefficient± 50ppm/°C
Voltage Rating350V
Product Length20.6mm
Product Width6.93mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1ohm
Power Rating
3.5W
Resistor Technology
Wirewound
Product Range
RW Series
Voltage Rating
350V
Product Width
6.93mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 5%
Resistor Case / Package
SMD
Resistor Type
General Purpose
Temperature Coefficient
± 50ppm/°C
Product Length
20.6mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

