Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoSV-LED-214ECopy
Newark Part No.88W5126
Product RangeSV-LED Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoSV-LED-214ECopy
Newark Part No.88W5126
Product RangeSV-LED Series
Technical Datasheet
Product RangeSV-LED Series
For Use WithPower LED Modules
Heat Sink MaterialAluminum
Thermal Resistance-
External Height14mm
External Diameter21.1mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
SV-LED Series
Heat Sink Material
Aluminum
External Height
14mm
SVHC
No SVHC (23-Jan-2024)
For Use With
Power LED Modules
Thermal Resistance
-
External Diameter
21.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
