Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $21.480 |
5+ | $19.600 |
10+ | $19.200 |
25+ | $18.800 |
50+ | $17.850 |
100+ | $16.140 |
250+ | $14.630 |
Price for:Each
Minimum: 1
Multiple: 1
$21.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9064109F
Newark Part No.37K9296
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric19mm
External Width - Metric35.61mm
External Depth - Metric57.99mm
IP RatingIP40
IP RatingIP40
Body ColorBlack
NEMA Rating-
External Height - Imperial0.75"
External Width - Imperial1.4"
External Depth - Imperial2.28"
Product Range-
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
19mm
External Depth - Metric
57.99mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.4"
Product Range
-
Enclosure Material
ABS
External Width - Metric
35.61mm
IP Rating
IP40
Body Color
Black
External Height - Imperial
0.75"
External Depth - Imperial
2.28"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate