Print Page
602207
Multiconductor Cable, Unitronic® 190 Signal & Control, Per Ft, Unshielded, 7 Conductor, 22 AWG
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOLFLEX
Manufacturer Part No602207Copy
Newark Part No.01F1808
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors7Conductor
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorGray
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter-5.8mm
Voltage Rating-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 602207 is a 0.34mm² UNITRONIC® 190 flexible Unshielded Signal and Control Cable with finely stranded tinned copper conductors. It has SR-PVC insulation, dry lubricant non-wicking fillers and a grey PVC jacket. It is recommended for use with the process control equipment and instrumentation.
- -10 to 105°C Temperature range
Applications
Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
22AWG
Reel Length (Imperial)
-
Jacket Color
Gray
Conductor Material
Tinned Copper
External Diameter
-5.8mm
Product Range
-
No. of Conductors
7Conductor
Conductor Area CSA
0.34mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate