Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCIR-07-240V-1000WCopy
Newark Part No.61AH2990
Product RangeCIR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $275.610 |
Price for:Each
Minimum: 1
Multiple: 1
$275.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCIR-07-240V-1000WCopy
Newark Part No.61AH2990
Product RangeCIR Series
Technical Datasheet
Supply Voltage240VAC
Watt Density-
Power Consumption1kW
Operating Temperature Min-
Operating Temperature Max760°C
Diameter - Imperial0.394"
Diameter - Metric10mm
Cartridge Length - Imperial7.874"
Cartridge Length - Metric200mm
Sheath MaterialIncoloy 800
Product RangeCIR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240VAC
Power Consumption
1kW
Operating Temperature Max
760°C
Diameter - Metric
10mm
Cartridge Length - Metric
200mm
Product Range
CIR Series
Watt Density
-
Operating Temperature Min
-
Diameter - Imperial
0.394"
Cartridge Length - Imperial
7.874"
Sheath Material
Incoloy 800
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
