Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCN401-11445Copy
Newark Part No.34AJ1413
Product RangeCN400 Series
Your Part Number
526 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $252.380 |
Price for:Each
Minimum: 1
Multiple: 1
$252.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN401-11445Copy
Newark Part No.34AJ1413
Product RangeCN400 Series
Technical Datasheet
Thermocouple TypeB, J, K, N, R, S, T
Operating Temperature Max45°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max250VAC
Output Voltage Min-
Product RangeCN400 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
CN401-11445 is a CN400 series PID process controller. This controller series stand out for the bright display which ensures optimal visibility and increased level of information for the operator. The CN400 series introduces the latest NFC/RFID programming technology with a dedicated App - Omega Direct Link for all Android devices. No more wiring, cables or power supply, just quick set-up/updates on site with your phone.
- 1 analogue input + 2 relays 2 A + 2 SSR + 2 D.I. + 1 analogue output V/mA
- 1/16 DIN dual display ( 4 digits 0.5" white + 4 digits 0.3" red)
- Fast speed up to 470 samples/sec and programmable by NFC/RFID
- Supports heating/cooling P.I.D
- Universal power supply option
- UL certified and IP65 (front panel) IP20 (box and terminal blocks)
- Serial communication: RS485 Modbus RTU - server (4800 to 115200 baud code-T)
- Manual or automatic tunning, lock of control/alarm setpoint /access to parameters by password
- 24 to 230V AC / DC ±15% 50/60Hz - galvanic isolation 2.5KV power supply
- PC UL94V2 self-extinguishing, front panel: PC UL94V2
Technical Specifications
Thermocouple Type
B, J, K, N, R, S, T
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
CN400 Series
Operating Temperature Max
45°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
