Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDPS3107-MV-2Copy
Newark Part No.62AH2219
Product RangeDPS3100 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,325.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1,325.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPS3107-MV-2Copy
Newark Part No.62AH2219
Product RangeDPS3100 Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionProcess
Meter Range0mV to 100mV
Digit Height-
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min9VDC
Supply Voltage Max15VDC
Operating Temperature Min10°C
Operating Temperature Max40°C
Product RangeDPS3100 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0mV to 100mV
Panel Cutout Height
45mm
Supply Voltage Min
9VDC
Operating Temperature Min
10°C
Product Range
DPS3100 Series
Meter Function
Process
Digit Height
-
Panel Cutout Width
92mm
Supply Voltage Max
15VDC
Operating Temperature Max
40°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
