Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoE47BLS33Copy
Newark Part No.62AH7536
Product RangeE47 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $163.410 |
Price for:Each
Minimum: 1
Multiple: 1
$163.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoE47BLS33Copy
Newark Part No.62AH7536
Product RangeE47 Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact Configuration1NO / 1NC
Contact Current AC Max15A
Contact Voltage AC Max250V
Operating Force Max640gf
Product RangeE47 Series
Contact Current DC Max15A
Contact Voltage DC Max30V
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
15A
Operating Force Max
640gf
Contact Current DC Max
15A
SVHC
No SVHC (17-Jan-2022)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
250V
Product Range
E47 Series
Contact Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
