
| Quantity | Price |
|---|---|
| 1+ | $401.330 |
Product Information
Product Overview
EWSA-PT100-TX is an air temperature sensor for indoor or outdoor use. It rugged air temperature sensors offer the perfect solution for temperature monitoring outdoors or in demanding environments. A 6mm–diameter sheathed RTD probe is housed in the center of a 12.7mm (0.5") outer protection tube which is drilled to improve airflow around the sensor. A 4-terminal connector block or 4 to 20mA transmitter is housed in a tough aluminum alloy enclosure rated to NEMA 4X (IP65). A cable gland is fitted on the opposite side of the enclosure to the sensor, suitable for cables from 2.5 to 6.5mm (0.098 to 0.25") diameter.
- Thin film Pt100 class A 4 wire sensor type
- 4mA (-25°C), 20mA (at 75°C) standard transmitter scaling
- Power supply range from 10 to 30VDC
- 100 ohm resistance
- Ambient temperature range from -40 to 85°C
Technical Specifications
Probe
-40°C
100ohm
-
75mm
-
2-Wire
No SVHC (17-Jan-2022)
Class A
85°C
Platinum
12.7mm
-
Terminal Block
EWSA Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
