Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFMG3002-PP-DCopy
Newark Part No.25AC2331
Product RangeFMG3000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,916.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2,916.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG3002-PP-DCopy
Newark Part No.25AC2331
Product RangeFMG3000 Series
Technical Datasheet
Flow Rate Min0.05m³/sec
Flow Rate Max5m³/sec
Supply Voltage Min21.6V
Supply Voltage Max26.4V
Product RangeFMG3000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Fixed depth, polypropylene, insertion electromagnetic flow meter
- 0.05 to 5m/s (0.15 to 16.4ft/s) flow rate range
- Accurate measurement even in dirty liquids
- Blind 4 to 20mA or frequency output
- No pressure drop
- Corrosion resistant polypropylene
- Insertion-style magnetic flow sensor with no moving parts
- Multi-language menu display
Technical Specifications
Flow Rate Min
0.05m³/sec
Supply Voltage Min
21.6V
Product Range
FMG3000 Series
Flow Rate Max
5m³/sec
Supply Voltage Max
26.4V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
