Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $184.780 |
Price for:Each
Minimum: 1
Multiple: 1
$184.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGTF35-1/10-250-5MCopy
Newark Part No.63AH9622
Technical Datasheet
RTD TypeComponent
RTD Accuracy-
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter3mm
Probe Length-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Component
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
16.4ft
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
-
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
3mm
Cable Length - Metric
5m
Cable Termination
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
