Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $293.670 |
Price for:Each
Minimum: 1
Multiple: 1
$293.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH200ACopy
Newark Part No.29AC1966
Technical Datasheet
Temperature Measuring Range-30°C to +50°C
External Height130mm
External Width70mm
External Depth33mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 1 channel 0.25% accuracy 7 type thermocouple meter
- Single input thermocouple indicator
- Wide ambient operating range -30 to 50°C (-22 to 120°F)
- Autoranging (0.1° resolution up to 1000°, 1° above 1000°)
- Water resistant and supplied complete with shock resistant holsters
- OS36 infrared series compatible
- Programmable for thermocouple types J, K, T, R, N, E, S
- 9V type MN1604 battery
- Single 31/2 digit display
Contents
Thermometer, Rubber holster, Operator's manual.
Technical Specifications
Temperature Measuring Range
-30°C to +50°C
External Width
70mm
Product Range
-
External Height
130mm
External Depth
33mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
