Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHH503Copy
Newark Part No.26R9478
Product RangeHH500 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $220.670 |
Price for:Each
Minimum: 1
Multiple: 1
$220.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH503Copy
Newark Part No.26R9478
Product RangeHH500 Series
Technical Datasheet
Temperature Measuring Range-200°C to +1370°C
External Height192mm
External Width91mm
External Depth53mm
Product RangeHH500 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- J or K input handheld digital thermometer
- 25,000 counts resolution
- Max/Min, AVG, REL and hold functions
- ITS-90 accuracy: ±0.05%
- LCD display time
- Temperature range from-200 to 1370°C (-328 to 2498°F)
- NEMA-4X dustproof
- Water/splash resistant
- Temperature models include 1 or 2 beaded wire thermocouples (1 per channel)
Contents
Thermocouple, Protective rubber boot with tilt stand, 9V alkaline battery, Operator’s manual.
Technical Specifications
Temperature Measuring Range
-200°C to +1370°C
External Width
91mm
Product Range
HH500 Series
External Height
192mm
External Depth
53mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
