Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $245.700 |
Price for:Each
Minimum: 1
Multiple: 1
$245.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH509Copy
Newark Part No.43AK6128
Technical Datasheet
Temperature Measuring Range-210°C to +1767°C
External Height192mm
External Width91mm
External Depth53mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
HH509 is a handheld digital thermometer. It include a free 1 m (40") Type K insulated beaded wire thermocouple with subminiature connector and wire spool caddy (1 per channel).
- NEMA 4X dustproof
- Water/splash resistant
- Warning beeper with hi/lo setting, time setting
- Clock and elapsed Time
- Temperature range: -210 to 1767°C (-346 to 1999°F) with 0.1° resolution
- Differential Thermocouple Input
- Stated accuracy at 23 ± 5°C
- Battery life: 200hour
- Backlit LCD display
Technical Specifications
Temperature Measuring Range
-210°C to +1767°C
External Width
91mm
Product Range
-
External Height
192mm
External Depth
53mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
