Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $243.570 |
Price for:Each
Minimum: 1
Multiple: 1
$243.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH801ACopy
Newark Part No.43AK6131
Technical Datasheet
Temperature Measuring Range-200°C to +1372°C
External Height160mm
External Width83mm
External Depth38mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
HH801A is a 2 channel J and K thermocouple types temperature meter. Handheld are easy to use digital thermometer feature a large 31/2 digit LCD with a maximum reading of 1999. Features settable high/low limits for both inputs and has an integral alarm beeper and three displays for simultaneous viewing of both inputs and the differential. Has two inputs and allows for display of T1, T2 or ∆T (T1-T2).
- Thermocouple offset adjustment
- Includes NIST-traceable calibration certificate
- Large easy to read display
- Protective rubber boot
- Auto power-off
- Data storage for 120 samples
- Backlight display
- MAX/MIN/HOLD functions
- Auto-range: 0.1/1° resolution
Contents
Temperature meter, 4 “AAA” batteries, Type K thermocouple (one per channel), Rubber boot, Operator’s manual.
Technical Specifications
Temperature Measuring Range
-200°C to +1372°C
External Width
83mm
Product Range
-
External Height
160mm
External Depth
38mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
