Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHH801BCopy
Newark Part No.39AH9696
Product RangeHH800 Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $254.210 |
Price for:Each
Minimum: 1
Multiple: 1
$254.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH801BCopy
Newark Part No.39AH9696
Product RangeHH800 Series
Technical Datasheet
Temperature Measuring Range-200°C to +1372°C
External Height160mm
External Width83mm
External Depth38mm
Product RangeHH800 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 2 channel K & J thermocouple type temperature meter
- Dual input handheld thermometer
- Thermocouple offset adjustment
- Includes NIST-traceable calibration certificate
- Large easy to read display
- Protective rubber boot
- Auto power-off
- High/low alarm (audible)
- Backlight
- MAX/MIN/AVG/REL/HOLD functions
Contents
Thermometer, 4 “AAA” batteries, Type K thermocouple (one per channel), Rubber boot, Operator’s manual.
Technical Specifications
Temperature Measuring Range
-200°C to +1372°C
External Width
83mm
Product Range
HH800 Series
External Height
160mm
External Depth
38mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
