Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHH802UCopy
Newark Part No.94M5029
Product RangeHH802 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $325.040 |
Price for:Each
Minimum: 1
Multiple: 1
$325.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH802UCopy
Newark Part No.94M5029
Product RangeHH802 Series
Technical Datasheet
Temperature Measuring Range-200°C to +1370°C
External Height160mm
External Width83mm
External Depth38mm
Product RangeHH802 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- High accuracy thermocouple thermometer with USB interface
- Dual input J and K thermocouple
- High 0.05% reading accuracy
- MAX/MIN, AVG, REL, HOLD functions
- Auto power-off
- Hi/Lo alarm (audible)
- Dual temperature display
- 1 second sample rate
Contents
Thermocouple thermometer, 4 “AAA” batteries, Type K thermocouple (one per channel), Rubber boot, Complete operator’s manual.
Technical Specifications
Temperature Measuring Range
-200°C to +1370°C
External Width
83mm
Product Range
HH802 Series
External Height
160mm
External Depth
38mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
