Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHSRTD-3-100-A-80-E-TA4FCopy
Newark Part No.07AM9332
Product RangeHSRTD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $163.790 |
Price for:Each
Minimum: 1
Multiple: 1
$163.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHSRTD-3-100-A-80-E-TA4FCopy
Newark Part No.07AM9332
Product RangeHSRTD Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min-60°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric2.03m
Cable Length - Imperial6.67ft
Cable TerminationStripped Leads
Wire Configuration4-Wire
Product RangeHSRTD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-60°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
6.67ft
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class A
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
2.03m
Cable Termination
Stripped Leads
Product Range
HSRTD Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
