Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHTTG-1CU-610S-1000Copy
Newark Part No.07AM9455
Product RangeHTTG Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,576.650 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$6,576.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTTG-1CU-610S-1000Copy
Newark Part No.07AM9455
Product RangeHTTG Series
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPFA Glass
Jacket ColorTan
Wire Gauge10AWG
No. of Max Strands x Strand Size105 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max250°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialNickel Plated Copper
External Diameter4.85mm
Approval SpecificationCSA, UL
Product RangeHTTG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Color
Tan
No. of Max Strands x Strand Size
105 x 30AWG
Reel Length (Metric)
304.8m
Conductor Area CSA
-
Conductor Material
Nickel Plated Copper
Approval Specification
CSA, UL
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PFA Glass
Wire Gauge
10AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
250°C
Voltage Rating
600V
External Diameter
4.85mm
Product Range
HTTG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
