Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoIP610-060Copy
Newark Part No.07AM9855
Product RangeIP610 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $802.590 |
Price for:Each
Minimum: 1
Multiple: 1
$802.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIP610-060Copy
Newark Part No.07AM9855
Product RangeIP610 Series
Technical Datasheet
Regulator TypeMiniature Pressure Regulator
Pneumatic Connection1/4" NPT
Body Size55.4
Flow Rate20CFM
Operating Pressure Max60psi
Pneumatic Connection MethodFemale Thread
Operating Pressure Min0psi
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeIP610 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Type
Miniature Pressure Regulator
Body Size
55.4
Operating Pressure Max
60psi
Operating Pressure Min
0psi
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Pneumatic Connection
1/4" NPT
Flow Rate
20CFM
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-30°C
Product Range
IP610 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
