Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLD621A-100Copy
Newark Part No.32AK8747
Product RangeLD600A Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,061.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1,061.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLD621A-100Copy
Newark Part No.32AK8747
Product RangeLD600A Series
Technical Datasheet
Transducer FunctionLinear Position
Power Rating-
Operating Temperature Min-77°C
Operating Temperature Max185°C
Output Impedance-
LVDT Type-
Transducer Output TypeVoltage
Dielectric Withstand Voltage-
Insulation Testing Voltage-
Insulation Resistance-
Product RangeLD600A Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LD621A-100 is a output displacement transducer that have improved IP67- rated sealing, coupled with new polymer guides with rigid carriers. This transducer is accurate and reliable, especially in wet and corrosive conditions. An unusually large bore-to-core clearance is maintained throughout the range. This makes installation easier and helps prevent misalignment.
- 0 to 10VDC output voltage
- 0 to 3.9inch range, 9inch "A" dim
- <0.2% FSO linearity
- 0.02% FSO output ripple
- 500Hz (-3dB) frequency
- 300 SS case material
- PFA, (6') long cable
- Nickel-iron material
- IP67 sealing
- Operating ambient temperature range from -20 to 85°C
Technical Specifications
Transducer Function
Linear Position
Operating Temperature Min
-77°C
Output Impedance
-
Transducer Output Type
Voltage
Insulation Testing Voltage
-
Product Range
LD600A Series
Power Rating
-
Operating Temperature Max
185°C
LVDT Type
-
Dielectric Withstand Voltage
-
Insulation Resistance
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
