Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $176.220 |
Price for:Each
Minimum: 1
Multiple: 1
$176.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOL-710Copy
Newark Part No.31AC5622
Technical Datasheet
RTD TypeProbe with Leads
RTD Accuracy-
Measured Temperature Min-
Measured Temperature Max100°C
Resistance @ 0°C30kohm
RTD Element Material-
Probe MaterialStainless Steel
Probe Diameter3.2mm
Probe Length114mm
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Cable TerminationWire Leaded
Wire Configuration-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-
Resistance @ 0°C
30kohm
Probe Material
Stainless Steel
Probe Length
114mm
Cable Length - Imperial
9.8ft
Wire Configuration
-
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
-
Measured Temperature Max
100°C
RTD Element Material
-
Probe Diameter
3.2mm
Cable Length - Metric
3m
Cable Termination
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
